
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
LED TorchHardcase 2AA
- 2 light intensity levels
- Drop tested from 7 m height
- Robust and handy casing
- Powered by two Energizer MAX AA batteries (included)
- Light beam with up to 300 lumens has a range of up to 115 m.
- Withstands multiple falls from a height of up to 7 m.
- Suitable for all weather conditions: Waterproof according to protection class IPX4
- Adjustable lighting modes allow up to 6.5 hours (in high power mode) or up to 65 hours (in low power mode)
- The oversized button of the LED work lamp makes it easy to use with gloves
- The Energizer Smart Dimming function allows you to control the light intensity to save energy
Technical specifications
- 2x AA batteries (included)
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
Grey
- Illumination range (high)
115 m
- Weight
340 g
- Dim
(Ø x H) 45 mm x 120 mm
- No. of bulbs
1
- Light duration (high)
6.3 h
- Light duration (low)
65 h
- Illumination range (low)
47 m
- Luminous flux (high)
300 lm
- Luminous flux (low)
45 lm
- Material
Plastic
- Width
240 mm
- Height
120 mm
- Length
172 mm
- (Ø)
45 mm
- Waterproof
No
- UKCA
yes
Documents & Downloads
Information
Information 1302524 Energizer Hardcase 2AA E301746800 LED (monochrome) Torch battery-powered 300 lm 340 g
Description
The Hardcase is a very robust and handy LED torch for a variety of applications. In addition, the torch is waterproof and shock-proof. Thanks to the large push button, the operation is no problem even with gloves.
The Energizer Hard Case Professional LED work lamp is ideal for indoor and outdoor use due to its durability and reliability and offers the power you need to do your job thanks to the innovative LED lighting technology. Step, fall, bump: The robust construction made of ABS plastic, steel, rubber and the waterproof design keeps the lamp from falling down to 7 m and works even under the most difficult conditions. The oversized button makes it easy to use, even if you wear gloves. Switch between different power modes to adjust brightness and runtime: In high power mode, the lamp emits an intense, bright light with up to 300 lumens at an operating time of 6.5 hours. With Energizer Smart Dimming and low power mode, you save energy and extend the operating time to 65 hours.
This text is machine translated.
The Energizer Hard Case Professional LED work lamp is ideal for indoor and outdoor use due to its durability and reliability and offers the power you need to do your job thanks to the innovative LED lighting technology. Step, fall, bump: The robust construction made of ABS plastic, steel, rubber and the waterproof design keeps the lamp from falling down to 7 m and works even under the most difficult conditions. The oversized button makes it easy to use, even if you wear gloves. Switch between different power modes to adjust brightness and runtime: In high power mode, the lamp emits an intense, bright light with up to 300 lumens at an operating time of 6.5 hours. With Energizer Smart Dimming and low power mode, you save energy and extend the operating time to 65 hours.
This text is machine translated.
Features
- Robust and handy Kunststoffkonstrunktion
- Shockproof
- Waterproof
- Case tested from 7 m height
- Tested as per ANSI FL 1 Standard
- Eyelet for e.g. wrist strap
- Special optics and high-power LED technology
- Break-proof lens
- Extremely durable and robust
Scope of delivery
- Hard case
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.96€ 39.76*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































