
Highlights & Details
Energizer Headlamp Universal Plus
- 2 light modes
- 2 white and one red LED
- Moving light head
- Energizer Universal Plus LED headlamp comes with 2 AAA batteries
- With up to 100 lumen bright LED light, you can see up to 40 meters wide
- The flexibility of high-light or red night vision mode allows a variety of application possibilities
- With a runtime of up to 9 hours ideal as emergency lamp or suitable for camping and hiking
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
9 h
- Power supply (LOV)
battery-powered
- Batteries
2 Micro-Batteries (incl.)
- Factory colour
Black
- Weight
44 g
- No. of bulbs
3
- Illumination range (high)
40 m
- Luminous flux (high)
100 lm
- Material
Plastic
- Waterproof
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2162609 Energizer Universal Plus LED (monochrome) Headlamp battery-powered 100 lm 9 h E301659800
User & Safety Instructions
User & Safety Instructions 2162609 Energizer Universal Plus LED (monochrome) Headlamp battery-powered 100 lm 9 h E301659800
Description
With the Energizer Universal Plus LED headlamp you can handle any situation directly and without hand. Up to 100 lumen LED lighting make camping and hiking, as well as DIY projects safer and brighter Heller. This compact and light headlamp is comfortable and provides for free hands. With a beam that you can switch between strong light and red night vision during outdoor activities, unpredictable power outages and other household activities, you can see up to 40 meters wide.
This text is machine translated.
Features
- 2 luminosity
- 2 white and a red LED
- Comfortable cushion for pleasant ergonomic seat
- Swivel head for adjustable beam direction
- Adjustable elastic head band
- Splash-protection
Scope of delivery
- Universal Plus
- AAA batteries
- Headband
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 64.97€ 46.97*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































