
Highlights & Details
LED torch Metal Light
- Robust and handy casing
- End cap switch
- Impact-proof
- Powered by 2xAA batteries (included)
- Intense bright lighting
- Has 60 lumens and a range of up to 33m over a runtime of 41 hours
- Impact-proof
Technical specifications
- 2 x AA batteries (included)
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Silver
- Illumination range (high)
45 m
- Weight
34 g
- Dim
(Ø x L) 23 mm x 143 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Light duration (high)
25 h
- Luminous flux (high)
90 lm
- Material
Aluminium
- Length
143 mm
- (Ø)
23 mm
IPX4
- Waterproof
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 409738 Energizer Metal Light E303272600 LED (monochrome) Torch battery-powered 90 lm 34 g
User & Safety Instructions
User & Safety Instructions 409738 Energizer Metal Light E303272600 LED (monochrome) Torch battery-powered 90 lm 34 g
Description
Bright and durable, the Energizer® Metal LED Flashlight is the light. The proven choice for
Requirements in the household and at work. Equipped with a robust
Metal housing and modern LED technology, this ergonomic solution lights up in the
Compared to standard LED technology Heller up to four It delivers hours of clear,
Uniform light for a large variety of tasks in the household and at work.
This text is machine translated.
Features
- End cap switch
- Shockproof
- Handy surface
- Nichia LED installed
- Splashproof
- Case tested from 1 m height
- Tested as per ANSI FL 1 Standard
Scope of delivery
- torch
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 34.96€ 30.76*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































