
Highlights & Details
UV LED torch, light-curing device
- Wavelength 395 - 400 nm
- Robust aluminium enclosure
- 14 powerful LEDs installed
Technical specifications
- 3x AAA battery (please order separately)
- Product type
Torch
- Bulb type
UV LED
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Weight
95 g
- Dim
(Ø x L) 33 mm x 118 mm
- No. of bulbs
14
- Battery type
AAA
- Material
Aluminium
- Length
118 mm
- (Ø)
33 mm
- Features
Wrist strap
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2182231 Berger & Schröter UV 395-400 nm 40382 UV LED Torch Wrist strap battery-powered 95 g
Information
Information 2182231 Berger & Schröter UV 395-400 nm 40382 UV LED Torch Wrist strap battery-powered 95 g
Conformity certificate
Conformity certificate 2182231 Berger & Schröter UV 395-400 nm 40382 UV LED Torch Wrist strap battery-powered 95 g
Description
This text is machine translated.
Features
- Wavelength 395 - 400 nm
- 14 powerful LEDs installed
- Robust aluminium enclosure
- Simple operation
- Side pressure switch
- Handy surface
Scope of delivery
- UV lights
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 42.96€ 38.76*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































