• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann USB-C cable USB 2.0 USB-C® plug 1.2 m Pink incl. USB 1700-0193

1/9
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann 1700-0193 USB cable 1.2 m USB C pink

  • 1.2 m
  • USB C Straight Male
  • USB C Straight Male
  • 60 W
  • Pink
  • 1 piece

Technical specifications

  • Max. Data transfer rate up to 0.48 GBit/s.
Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Pink

Cable length

1.2 m

Cable features

incl. USB

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Cable type

Charger lead

Quantity per pack

1 Stück(e)

USB Power Delivery up to

60 W

Documents & Downloads

Datasheet

Datasheet 3499749 Ansmann USB-C cable USB 2.0 USB-C® plug 1.2 m Pink incl. USB 1700-0193

User & Safety Instructions

User & Safety Instructions 3499749 Ansmann USB-C cable USB 2.0 USB-C® plug 1.2 m Pink incl. USB 1700-0193

Description

Sounds somehow familiar? You're on the road in summer, you don't have a bag and you don't know where to go with your smartphone. With the new Ansmann Lanyard cable with an output of 60W you are not only stylish on the move, but also always have the suitable charging cable for your Smartphone with you. The unique design with a high-quality processing makes it a must for every outfit and also offers a theft protection. The high-quality aluminum screw fastenings impress through their unique quality and guarantee a long life.



This text is machine translated.

Scope of delivery

  • Lanyard cable USB type-C to USB type-C, 120 cm / rose
  • Including 2 mounting plates for the smartphone cover
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)