• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antelope Corefit I Stimulator

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Antelope Corefit I EMS Training Belt

  • EMS Technology
  • 4 electrodes made of carbon material
  • 9 training programs

Technical specifications

  • Output voltage: Max. 70V p-p at 500 Ohm charge
  • Output current: Max. 140 mA p-p with 500 Ohm charging
  • Output frequency 5-85 Hz
  • Pulse width: 250-400 μs per phase
  • Pulse shape: Symmetric, two-phase rectangular shape
Product type

Stimulator

Dim

(L x W x H) 88 x 91 x 22 mm

Operating voltage

AAA battery (3x), included

Functions

Abdomen

Weight

350 g

Weight, information

approx., without batteries

Content

1 pc(s)

Width

91 mm

Height

22 mm

Length

88 mm

Programmes

9

No. of body parts

2

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3135662 Antelope Corefit I Stimulator

User & Safety Instructions

User & Safety Instructions 3135662 Antelope Corefit I Stimulator

Conformity certificate

Conformity certificate 3135662 Antelope Corefit I Stimulator

Warranty Terms

Warranty Terms 3135662 Antelope Corefit I Stimulator

Description

Effective and powerful! The Corefit I EMS training belt stimulates the central and lateral abdominal muscles with electrical impulses over 4 electrodes and thus increases the intensity of the training. You can choose from 9 different EMS programs for endurance, fitness and HIIT training (high-intensity interval training), muscle and strength building as well as regeneration. The ergonomic shape of the belt and the flexible belt provide for a pleasant feeling while carrying. The LCD display with clear symbols allows for simple operation.

This text is machine translated.

Features

  • Stimulation of central and lateral abdominal muscles
  • 4 electrodes made of carbon material
  • 9 training programs (20 - 30 minutes)
  • Flexible belly belt with hook-and-loop fastener
  • Can be used for abdomen in size of 70 bis max. 140 cm
  • Intensity 0 to 40 adjustable
  • LCD display with clear symbols
  • Safety cut-off
  • Pause function
  • Auto switch-off
  • Keypad lock
  • Detachable flipdown front
  • Countdown timer with remaining time
  • Battery change indicator

Scope of delivery

  • EMS Training Belt
  • Corefit I control unit
  • 3 x 1.5V batteries AAA
  • Velcro extension for the EMS training belt
  • User manual

Hints

Please refer to the Instructions for Use for additional instructions.
Use is prohibited in the case of cardiac pacemakers, epileptics, pregnant women, persons with heart rhythm disorders.

What kind of Electrotherapy are you looking for?

More interesting products

(*All information is plus legal VAT)