• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer EM 95 EMS homeSTUDIO Electric stimulator

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Beurer EMS Homestudio Muscle stimulation device

  • High-end EMS device for muscle stimulation for home
  • 4 separate regulate able channels
  • 40 training programs in 3 different difficulty levels

Technical specifications

Product type

Electric stimulator

Channels

4

Dim

(L x W x H) 89 x 136 x 26 mm

Operating voltage

Li-ion rechargeable battery

Functions

Treatment current

Weight

200 g

Content

1 pc(s)

Width

136 mm

Height

26 mm

Length

89 mm

Programmes

40

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2348215 Beurer EM 95 EMS homeSTUDIO Electric stimulator

User & Safety Instructions

User & Safety Instructions 2348215 Beurer EM 95 EMS homeSTUDIO Electric stimulator

Warranty Terms

Warranty Terms 2348215 Beurer EM 95 EMS homeSTUDIO Electric stimulator

Description

Don't have time to go to the gym? Then just get your personal trainer home. The Beurer EMS Homestudio offers you everything was needed. In the "Beurer EMS HomeStudio" app you can use your personal Virtual Coach, which accompanies you during your entire training program. Choose from 20 pre-defined workouts from Fitness & power or Relax & Wellbeing. Alternatively, you can create individual training sessions in the app. The Virtual Coach will then show you the correct placement of the cuffs and electrodes. To perform each exercise correctly, your Virtual Coach guides you through each exercise with application videos, so you don't miss out or misperform. After your workout, you can evaluate your training in the app and track your progress with calendar and detailed statistics.

This text is machine translated.

Features

  • 2 cuffs for the arms (size S, approx. 28 – 45 cm) and 2 for the legs (size M, approx. 36 – 54 cm) for stimulation of the upper arm and thigh muscles eight self-adhesive gel electrodes (45 x 45 mm) for
  • stimulation of the muscles including practical trouser/belt clip and
  • storage bag of powerful lithium-ion battery
  • (1170 mAh) for up to 4 hours running
  • time including USB charging cable and mains plug
  • compatible from iOS 9.0, Android 5.0, Bluetooth 4.0
  • colored 8.89 cm (3.5") TFT display.

Scope of delivery

  • Muscle stimulation device
  • Belt clip
  • 4 x connection cables
  • 8 x adhesive electrodes (45 x 45 mm)
  • Mains adapter
  • 2 x arm shank
  • 2 x leg cuffs
  • Bag
  • USB charging cable.

What kind of Electrotherapy are you looking for?

More interesting products

(*All information is plus legal VAT)