• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana MG 600 Hot & Cold Massage gun 25 W Blue

1/26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MG 600 hot & cold massage gun

  • Hot & Cold Peltier technology: Fast cooling and heating possible
  • Promotes the activation and regeneration of muscle groups at different places of the body by means of deep tissue massage;
  • 3 powerful vibration levels;
  • 3 hot & cold intensities with control lights;
  • High battery life (approx. 2-3 hours in normal operation)

Technical specifications

  • Volume approx. 60 dB (with distance of 50 cm);
  • Charging time: About 4,5-5 hours;
  • Vibrations Levels level 1: 1,800 rpm, Level 2: 2,000 rpm, Level 3: 2,400 rpm
  • Li-ion rechargeable battery (11.1 V 2400 mAh) (included)
Product type

Massage gun

Power supply (LOV)

rechargeable

Dim

(L x W x H) 150 x 147 x 50 mm

Weight

765 g

Factory colour

Blue

25 W

Width

147 mm

Height

50 mm

Length

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2939850 Medisana MG 600 Hot & Cold Massage gun 25 W Blue

User & Safety Instructions

User & Safety Instructions 2939850 Medisana MG 600 Hot & Cold Massage gun 25 W Blue

Description

Quick cooling as well as heat possible
The Hot & Cold Massage Gun MG 600 helps in muscle fatigue, stimulates blood circulation and shortens the recovery time. The integrated Hot & Cold Peltier technology allows, with three intensities, quick cooling or heating of various body regions such as shoulder, chest and back, as well as back, thigh or calf muscles. It has three powerful vibration levels and seven different attachments for different massage effects.

This text is machine translated.

Features

  • Hot & Cold Peltier technology for fast cooling and heating
  • Promotes the activation and regeneration of muscle groups by means of deep tissue massage
  • For a self massage at different body parts
  • Three powerful vibration levels
  • Three hot & cold intensities with indicator lights
  • Seven massage attachments included special Hot & Cold attachment (U, curve and spade shaped, flat, spherical, conical, etc.) hot & cold)
  • Ergonomic design and 'Stone Blue' accent color
  • Includes storage case - perfect for use at home, while traveling or while training
  • High battery life (approx. 2-3 hours in normal operation)
  • USB-charging port.

Scope of delivery

  • Massage Gun, 7 massage attachments, USB cable, 2 spare rubber rings, storage case, Quick guide

More interesting products

(*All information is plus legal VAT)