• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht Minimag 440 BNC, 430-450 MHz 65750

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Minimag 440 BNC, 430-450 MHz

  • Magnetic base antenna with BNC plug

Technical specifications

Product type

Antenna

Frequency range

430 - 450 MHz

Type

Magnetic base antenna

Width

4 cm

Height

32 cm

Depth

4 cm

Weight

0.07 kg

Dim

(W x H x D) 4 x 32 x 4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986732 Antenna Albrecht Minimag 440 BNC, 430-450 MHz 65750

Description

Magnetic base antenna for your roof of vehicle for connection to PMR446/LPD radio sets with BNC connection.

This text is machine translated.

Features

  • Magnetic base antenna with BNC plug
  • Frequency 430-450 MHz
  • Length: 19 cm

Scope of delivery

  • 1x Minimag 440 BNC antenna with BNC plug

More interesting products

(*All information is plus legal VAT)