• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DV mount Albrecht 6781 BM150DV

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BM 150 DV magnetic base

  • With a powerful hold
  • 4m coaxial cable

Technical specifications

Product type

DV mount

Compatible with (details)

DV-antennas

Width

200 mm

Height

100 mm

Depth

250 mm

(Ø)

150 mm

Dim

(Ø x H) 150 mm x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 202746 DV mount Albrecht 6781 BM150DV

Warranty Terms

Warranty Terms 202746 DV mount Albrecht 6781 BM150DV

Description

Has a powerful hold, complete with attached coaxial cable (approx. 4 m) for all kinds of emitter types with DV antenna base.

More interesting products

(*All information is plus legal VAT)