• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 001-0008 ESD bag (L x W) 203 mm x 152 mm conductive Bag 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

ESD bag

Type

001-0008

Type

conductive

Factory colour

Rose

Length

203 mm

Width

152 mm

Dim

(L x W) 203 mm x 152 mm

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2997254 Antistat 001-0008 ESD bag (L x W) 203 mm x 152 mm conductive Bag 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2997254 Antistat 001-0008 ESD bag (L x W) 203 mm x 152 mm conductive Bag 100 pc(s)

Description

Our pink anti-static bags have the ability to discharge static charge to earth, thus preventing the build up of static charge on the packaging or the device. The material is also anti-static and does not charge itself if it is rubbed on other materials. These bags can be used to safely pack/transport your non-ESD sensitive devices within your ESD protected area.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)