• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 003-0013 ESD bag (L x W) 305 mm x 203 mm anti-static resealable Bag 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

ESD bag

Type

003-0013

Type

anti-static

Factory colour

Rose

Features

resealable

Length

305 mm

Width

203 mm

Dim

(L x W) 305 mm x 203 mm

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2997269 Antistat 003-0013 ESD bag (L x W) 305 mm x 203 mm anti-static resealable Bag 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2997269 Antistat 003-0013 ESD bag (L x W) 305 mm x 203 mm anti-static resealable Bag 100 pc(s)

Description

Antistatic polybags prevent the build up of electrostatic fields in an ESD protected area when storing non-ESD sensitive devices. They do this by discharging a static charge to the earth. The grip-lock latch holds objects securely in the bag until they are needed. These high quality, blow-shaped bags with antistatic additives are made from LDPE and LLDPE

This text is machine translated.

More interesting products

(*All information is plus legal VAT)