• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 010-0012 ESD bag (L x W) 660.4 mm x 127 mm 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

ESD bag

Type

010-0012

Length

660.4 mm

Width

127 mm

Dim

(L x W) 660.4 mm x 127 mm

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2997277 Antistat 010-0012 ESD bag (L x W) 660.4 mm x 127 mm 100 pc(s)

Description

Open static shielding bags are the perfect solution for protecting sensitive electronic products or devices from electrostatic discharge (ESD) during storage and transport. The 4-layered construction protects against charges inside and outside the bag and is semi-transparent for an easy identification of the contents. These static shielding bags can be used for the safe storage of printed circuit boards, integrated circuits, motherboards, computer components and more.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)