• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 013-0020 ESD bag (L x W) 203 mm x 152 mm anti-static resealable Bag 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

ESD bag

Type

013-0020

Type

anti-static

Features

resealable

Length

203 mm

Width

152 mm

Dim

(L x W) 203 mm x 152 mm

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2997309 Antistat 013-0020 ESD bag (L x W) 203 mm x 152 mm anti-static resealable Bag 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2997309 Antistat 013-0020 ESD bag (L x W) 203 mm x 152 mm anti-static resealable Bag 100 pc(s)

Description

Antistat metalized shielding with grip closure is designed to provide complete protection against static damage to electronic components. The 4-ply design creates a Faraday cage housing that protects sensitive content from internal and external charges, making Ideal suitable for sensitive components such as printed circuit boards. The semi-transparent material allows easy identification of the contents and the grip seal ensures that the contents are kept safely until they are needed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)