• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 018-0400 ESD bag (L x W) 508 mm x 254 mm anti-static Bag 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

ESD bag

Type

018-0400

Features

anti-static

Length

508 mm

Width

254 mm

Dim

(L x W) 508 mm x 254 mm

Range of use

ESD

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2997318 Antistat 018-0400 ESD bag (L x W) 508 mm x 254 mm anti-static Bag 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2997318 Antistat 018-0400 ESD bag (L x W) 508 mm x 254 mm anti-static Bag 100 pc(s)

Description

These 3.6 Mil moisture barrier bags are specially designed to protect sensitive equipment and products from electrostatic discharge (ESD) damage and moisture damage during transport or storage. These bags offer maximum resistance to the ingress of steam and oxygen.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)