• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat 082-0028F ESD mat Blue (L x W x H) 1200 x 600 x 2 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 56.93)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD mat

Type

082-0028F

Factory colour

Blue

Length

1200 mm

Width

600 mm

Height

2 mm

Dim

(L x W x H) 1200 x 600 x 2 mm

Range of use

ESD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997397 Antistat 082-0028F ESD mat Blue (L x W x H) 1200 x 600 x 2 mm

User & Safety Instructions

User & Safety Instructions 2997397 Antistat 082-0028F ESD mat Blue (L x W x H) 1200 x 600 x 2 mm

Description

Features

  • Can be used as floor mat.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)