Ballpoint pen for clean rooms, processed in the ISO5 cleanroom
Double packed in clean room bags
Sold in packs of 12
Available sterile or non-sterile
Technical specifications
Product type
ESD brush
Type
600-2003
Content
12 pc(s)
Factory colour
White
Blue
Material
Polypropylene
Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 3456188 Antistat ESD brush 12 pc(s) White, Blue 600-2003
User & Safety Instructions
User & Safety Instructions 3456188 Antistat ESD brush 12 pc(s) White, Blue 600-2003
Description
Cleanroom pens are compatible with most cleanroom papers (technical documents, autoclavable paper and notebooks) and labels and do not smudge. The body of the pen is made of high-density polypropylene, a chemical resistant material that is IPA compatible. The clip can be securely attached to a clothes hook or clipboard. The pens are designed for use in critical ISO-6 environments and are characterized by low sodium and chloride content, minimal heavy metals and non-lubricating, permanent ink for reliable performance. Each pen is processed in an ISO-5 cleanroom and packed twice in clean-room bags for optimum purity.
This text is machine translated.
Scope of delivery
12 items
Description
Cleanroom pens are compatible with most cleanroom papers (technical documents, autoclavable paper and notebooks) and labels and do not smudge. The body of the pen is made of high-density polypropylene, a chemical resistant material that is IPA compatible. The clip can be securely attached to a clothes hook or clipboard. The pens are designed for use in critical ISO-6 environments and are characterized by low sodium and chloride content, minimal heavy metals and non-lubricating, permanent ink for reliable performance. Each pen is processed in an ISO-5 cleanroom and packed twice in clean-room bags for optimum purity.