• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antistat ESD high-temperature masking dot 1000 pc(s) (Ø) 6 mm 053-1000

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Heat resistant 230°C
  • Flame and chemical resistant
  • Ideal to cover before wave soldering
  • No residue when removing it
Product type

ESD high-temperature masking dot

Type

053-1000

Content

1000 pc(s)

Material

Polyimide

(Ø)

6 mm

Dim

(Ø) 6 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2997602 Antistat ESD high-temperature masking dot 1000 pc(s) (Ø) 6 mm 053-1000

User & Safety Instructions

User & Safety Instructions 2997602 Antistat ESD high-temperature masking dot 1000 pc(s) (Ø) 6 mm 053-1000

Description

High-temperature polyimide cover points are suitable Ideal for masking gold fingers on PCBs when soldering through shafts or soldering moving processes, masking solder shafts and electrical insulation.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)