• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybook Starter set Starterset Leselauscher Trainingshefte mit Anybook Pro Audiostift German 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

M623 Starter Set Reading Exchanger Training books with AnyBook Pro Read Pen

  • M623 Starter Set Reading Exchanger Training books with AnyBook Pro Read Pen

Technical specifications

  • Batteries included: No.
Product type

Starter set

Languages

German

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738902 Anybook Starter set Starterset Leselauscher Trainingshefte mit Anybook Pro Audiostift German 1 pc(s)

Description

For those who want to use the AnyBook audio pen to play back recorded material, there is now the AnyBook Pro audio pen.
Anybook Pro is an audio pen with recording function specially developed for use with recorded material. Anybook ready material, such as spreadsheets, flash cards, books, etc. can be copied and played back with other Anybook audio pens thanks to innovative technology.

The specialist for language promotion

The Anybook AudioPen offers an ingenious Medium for learning support and language promotion in all stages of acquiring speech and speech skills. Children are playfully introduced to the topic of language and writing. Practising pronunciation, comprehension or vocabulary is going to be an exciting game with Anybook Pro and provides for a high learning motivation. This guarantees permanent repetitions and the learn effect! Anybook Read-and-Write can also be used without constant adult guidance, relieving teachers, parents and therapists with the use of an audio pen.
Anybook Pro is 100% individualizable and therefore always takes care of the latest skills and needs of the children. This means that the audio pen is also used for children with a high need for support in the language, for reading-spelling weakness (LRS), for German as a second language (DaZ), for autism, aphasia, intellectual impairment and for the assisted communication (UK).

Convenient settings – like a key lock or an entry-level mode with extended audio feedback – simplify the use of the device and can be retrieved via the accompanying SmartCard.

This text is machine translated.

Features

  • Consists of 1 pieces M701 AnyBook Pro with one year license and 4 workbooks 2. Class. The 2 nd class children's reading exchange training course specifically trains reading fluid, reading comprehension, spelling and vocabulary.
  • The integration of the Anybook Pro Audiopen combines reading and hearing, WAS is very motivating for children. All texts and tasks for the audio pen are already recorded and supplied. The training books can be used both in the classroom and for practicing at home.

Hints

2 x AAA (we recommend the use of NiMH rechargeable batteries of type AAA 1,000 mAh)