• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybook Digital reading pen AnyBook Pro Audiostift German 1 pc(s)

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Anybook Pro Read-Aloud Pen (without annual license)

  • Audio-pen with recording function
  • Learning & communication help, perfect for language promotion and differentiated teaching

Technical specifications

  • Batteries: 2 AAA (not included) – we recommend the use of NiMH rechargeable batteries of type AAA 1,000 mAh
  • USB-C & 3.5 mm headset jack
  • Microphone and loudspeakers
  • LED status display for recording and playback mode
  • Eyelet for attaching a carrying strap
Product type

Digital reading pen

Languages

German

Dim

(W x H x D) 35 x 185 x 38 mm

Factory colour

Blue

Weight

81 g

Power supply

AAA battery (2x), please order separately

Features

Record and Playback function

Width

35 mm

Height

185 mm

Depth

38 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414444 Anybook Digital reading pen AnyBook Pro Audiostift German 1 pc(s)

Description

For those who want to use the AnyBook audio pen to play back recorded material, there is now the AnyBook Pro audio pen.
Anybook Pro is an audio pen with recording function specially developed for use with recorded material. Anybook ready material, such as spreadsheets, flash cards, books, etc. can be copied and played back with other Anybook audio pens thanks to innovative technology.

The specialist for language promotion

The Anybook AudioPen offers an ingenious Medium for learning support and language promotion in all stages of acquiring speech and speech skills. Children are playfully introduced to the topic of language and writing. Practising pronunciation, comprehension or vocabulary is going to be an exciting game with Anybook Pro and provides for a high learning motivation. This guarantees permanent repetitions and the learn effect! Anybook Read-and-Write can also be used without constant adult guidance, relieving teachers, parents and therapists with the use of an audio pen.
Anybook Pro is 100% individualizable and therefore always takes care of the latest skills and needs of the children. This means that the audio pen is also used for children with a high need for support in the language, for reading-spelling weakness (LRS), for German as a second language (DaZ), for autism, aphasia, intellectual impairment and for the assisted communication (UK).

Convenient settings – like a key lock or an entry-level mode with extended audio feedback – simplify the use of the device and can be retrieved via the accompanying SmartCard.

This text is machine translated.

Features

  • Anybook Pro Read-Aloud Pen
  • Anybook Smart card
  • Sticker set with 96 recording stickers, 30 duped sound stickers and 27 marking stickers for marking the audio pencils
  • USB-C cable
  • Quick guide
  • Safety Instructions

Hints

AAA batteries are not included in delivery, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.