
Highlights & Details
Wi-Fi IP-Compact camera;2304 x 1296 p;AosuC7L;C7L2.WAEU01000Outdoors
- Real 3MP resolution
- Human recognition
- Sound and light alarm
- Full color mode
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
Battery-powered
2 lenses
Microphone
Speaker
IR LEDs
White spotlight
Identity recognition
Pet recognition
Sounder
Show more
- Camera type
Compact camera
- Power supply
Rechargeable battery
Solar cell
- Resolution (max.)
2304 x 1296 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
Alexa
Google Home
- Focal length
4 mm
- Viewing angle
100 °
- Max. viewing angle hor.
83°
- Vertical viewing angle
45°
- Vertical viewing angle
100°
- App compatibility
Yes
- Transfer type
Wi-Fi
- IR range (max.)
8 m
- Used at
Outdoors
- Type
microSD card (up to 512 GB)
- Width
200 mm
- Height
160 mm
- Depth
105 mm
- (Ø)
95 mm
- Dim
(Ø x H) 95 mm x 160 mm
- Weight
0.73 kg
- F-numbers
2.2
- Enclosure material
Acrylonitrile butadiene styrene
PC
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3306717 Aosu C7L C7L2.WAEU01000 Wi-Fi IP CCTV camera 2304 x 1296 p
Description
This text is machine translated.
Features
- PIR motion detection
- Full color night vision
- Spotlight & siren
- 2-way audio
- 2.4 GHz WiFi
- Waterproof
- Compatible with Alexa and Google assistant
Scope of delivery
- 1 camera
- 1 x screw packet
- 1 x USB-C charging cable
- 1 x position stickers
- 1 x safety stickers
- Quick guide
- 1 x solar panels
- 1 x universal joint
- 1 x Inner hexagonal nuts
- 1 x screw cap
- 1 x Base
- 1 x mounting screws and plugs.
Hints
System requirements
- IOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















