• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Rack PDU 2G - Switched AP8941 Rack current splitter

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Interfaces:
  • RS232
  • Ethernet
Product type

Rack current splitter

No. of IEC C19 16A sockets

3

No. of IEC C13 10A sockets

21

Factory colour

Black

Cable length

3.05 m

Weight

7.64 kg

Width

5.6 cm

Height

182.9 cm

Depth

4.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932937 APC Rack PDU 2G - Switched AP8941 Rack current splitter

Description

APC AP8941. PDU Types: Changed, Rack Capacity: 0U, Product Color: Black. Number of AC connections: 24 AC outputs, plug: NEMA L6-30P. Cable length 3.05 m. Nominal input Voltage: 200-230 V, Current (maximum): 30 A, AC Input Frequency: 50/60 Hz. Dimensions (WxDxH): 56 x 46 x 1829 mm, weight: 7.64 kg, packing dimensions (WxDxH): 165 x 124 x 2040 mm

This text is machine translated.