User & Safety Instructions 1932903 APC RACK PDU 2G SWITCHED ZEROU 5.7KW AP8961 Rack current splitter
Description
APC AP8961. PDU Types: Changed, Rack Capacity: 0U, Product Color: Black. Number of AC connections: 24 AC outputs, plug: NEMA L21-20P. Cable length 1.83 m. Nominal Input Voltage: 208 V, Current (maximum): 20 A, AC Input Frequency: 50/60 Hz. Dimensions (WxDxH): 56 x 46 x 1791 mm, weight: 6.91 kg, packaging dimensions (WxDxH): 165 x 114 x 2002 mm
This text is machine translated.
Description
APC AP8961. PDU Types: Changed, Rack Capacity: 0U, Product Color: Black. Number of AC connections: 24 AC outputs, plug: NEMA L21-20P. Cable length 1.83 m. Nominal Input Voltage: 208 V, Current (maximum): 20 A, AC Input Frequency: 50/60 Hz. Dimensions (WxDxH): 56 x 46 x 1791 mm, weight: 6.91 kg, packaging dimensions (WxDxH): 165 x 114 x 2002 mm