• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 12144-1RAK 12000 Serie Toggle switch 1 pc(s)

Product type
Toggle switch
Casing/button colour
Chrome
Contact material
Silver
Contact resistance
Max. 10 mΩ
Min. temperature
-40 °C
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.12 / piece)
€ 37.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel switch

  • ()

Our service for you

Technical specifications

Product type

Toggle switch

Casing/button colour

Chrome

Contact material

Silver

Contact resistance

Max. 10 mΩ

Min. temperature

-40 °C

Max. temperature

85 °C

Insulation resistance

1,000 MΩ min. At 500VDC

Industrial packaging

Yes

RoHS-compliant

Yes

Type

12000 Serie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728967 APEM 12144-1RAK 12000 Serie Toggle switch 1 pc(s)

Description

12144-1RAK is a professional toggle switch of the series 12000

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)