• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 12145X778 12000X778 Serie Toggle switch momentary 1 pc(s) Piece

Packaging type
Piece
Product type
Toggle switch
Switch/button features
+ lever
Casing/button colour
Black
Functions
momentary
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 98.08 / piece)
€ 98.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel switch

  • ()

Our service for you

Technical specifications

Packaging type

Piece

Product type

Toggle switch

Switch/button features

+ lever

Casing/button colour

Black

Functions

momentary

Lighting type

None

Colour

Black

Connection

Solder tag

Number of pins

2

Contact resistance

10mΩ max. (initial value)

Min. temperature

-40 °C

Max. temperature

85 °C

Electrical lifespan

- At 4A 28VDC :20,000 cycles (10,000 for functions 5, 4-1R, 4-2R)
- At low voltage (50mV 10mA) :150,000 cycles (switch with 2 continuous positions)100,000 cycles (switch with 3 continuous positions)50,000 cycles (momentary functions 7, 8, 4-1R, 4-2R, 5)

Insulation resistance

1,000 MΩ min. At 500VDC

Industrial packaging

Yes

RoHS-compliant

Yes

Type

12000X778 Serie

Documents & Downloads

Datasheet

Datasheet 3728974 APEM 12145X778 12000X778 Serie Toggle switch momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3728974 APEM 12145X778 12000X778 Serie Toggle switch momentary 1 pc(s) Piece

Description

Versatile 12145X778 panel switch with double pole configuration, ON MOM function and standard levers for precise control in industrial and household applications.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)