• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 12166X778 12000X778 Serie Toggle switch On/On 1 pc(s) Piece

Packaging type
Piece
Product type
Toggle switch
Switch/button features
+ lever
Casing/button colour
Black
Switch position
On/On
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 140.68 / piece)
€ 140.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel switch

  • ()

Our service for you

Technical specifications

Packaging type

Piece

Product type

Toggle switch

Switch/button features

+ lever

Casing/button colour

Black

Switch position

On/On

Connection

Solder tag

Number of pins

4

Contact resistance

Max. 10 mΩ

Min. temperature

-40 °C

Max. temperature

85 °C

Electrical lifespan

- At 4A 28VDC :20,000 cycles (10,000 for functions 5, 4-1R, 4-2R)
- At low voltage (50mV 10mA) :150,000 cycles (switch with 2 continuous positions)100,000 cycles (switch with 3 continuous positions)50,000 cycles (momentary functions 7, 8, 4-1R, 4-2R, 5)

Insulation resistance

1,000 MΩ min. At 500VDC

Industrial packaging

Yes

RoHS-compliant

Yes

Type

12000X778 Serie

Documents & Downloads

Datasheet

Datasheet 3728928 APEM 12166X778 12000X778 Serie Toggle switch On/On 1 pc(s) Piece

Datasheet 3728928 APEM 12166X778 12000X778 Serie Toggle switch On/On 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3728928 APEM 12166X778 12000X778 Serie Toggle switch On/On 1 pc(s) Piece

Description

The 12166X778 panel switch features four poles for efficient power distribution and an ON function for easy control that ensures reliable performance in electrical systems.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)