
Technical specifications
- Vibrations 10 - 500 Hz/10 g
- Product type
Pushbutton
- Switch/button features
Planar
- Functions
momentary
- Type
Push button for surface mounting
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
SMD
- Switching voltage
12 V DC
- Switching current (max.)
0.05 A
- Dielectric strength
250 V/AC/60 (4)
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Electrical lifespan
30000 cycles
- Actuating force
1.8 N
- Content
1 pc(s)
- Insulation resistance
100 MΩ
- Front panel cut-out
6 x 3.5 mm
- Board thickness (max.)
5 mm
- Type
PHAP3361
- Actuating force
(±0.5) 1.8 N
- Temperature range
-20 - +70 °C
- Storage temperature
-30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 700256 APEM PHAP3361 PHAP3361 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700256 APEM PHAP3361 PHAP3361 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 12.56*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































