• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM Proximity sensor Capacitive 29 mm NPN CG211AP0GC

1/5
Image similar
Product type
Proximity sensor
Max. operating voltage
24 V DC
Outputs
NPN
Model
Capacitive
(Ø)
29.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive switch CG

  • Integrated LED as output indicator
  • 50 million operating cycles
  • Easy installation

Technical specifications

  • Spot lighting 12 V/DC
  • Color: green
  • Material thickness: 6 mm (glass), 4 mm (polycarbonate)
Product type

Proximity sensor

Type

CG211AP0GC

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Outputs

NPN

Model

Capacitive

Features

LED indicator

Size

29 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Width

29.0 mm

(Ø)

29.0 mm

Dim

(Ø) 29.0 mm

Type

CG211AP0 GC

Documents & Downloads

Datasheet

Datasheet 1205855 APEM Proximity sensor Capacitive 29 mm NPN CG211AP0GC

User & Safety Instructions

User & Safety Instructions 1205855 APEM Proximity sensor Capacitive 29 mm NPN CG211AP0GC

Description

Capacitive button for use under non-conductive front panels (glass, polycarbonate).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)