
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
Q8F1 CXXG 12E
- Factory colour
Green
- Operating voltage
12 V DC
- Operating current
20 mA
- Recess diameter
8 mm
- Case colour
Chrome
- Material
Brass
- Material properties
shiny
- Mounting type
Screw and union
IP67
- LED features
splashproof
protudes from control panel
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x L) 9.5 mm x 44.85 mm
- Length
44.85 mm
- (Ø)
9.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1296991 APEM Q8F1CXXG12E LED indicator light Green 12 V DC
User & Safety Instructions
User & Safety Instructions 1296991 APEM Q8F1CXXG12E LED indicator light Green 12 V DC
Description
Hints
The figure - please note the information in the technical data to color, color and reflector design with features as well as the data sheet of the manufacturer.
























