• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM QS101XXHY220 LED indicator light Yellow 230 V AC 380 mcd

Collection
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
20 mA
Recess diameter
10 mm
Light intensity I(V)
380 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

XXHY QS 101 220

Factory colour

Yellow

Operating voltage

230 V AC

Operating voltage

207 - 253 V AC

Min. operating voltage

207 V AC

Max. operating voltage

253 V AC

Operating current

20 mA

Recess diameter

10 mm

Case colour

Yellow

Material

Polycarbonate (PC)

Mounting type

Snap-in

Light intensity I(V)

380 mcd

LED features

Frame (satinised)

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x H) 12 mm x 28.2 mm

Length

38.25 mm

Height

28.2 mm

(Ø)

12 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Type (LEDs)

Diffused

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1408587 APEM QS101XXHY220 LED indicator light Yellow 230 V AC 380 mcd

User & Safety Instructions

User & Safety Instructions 1408587 APEM QS101XXHY220 LED indicator light Yellow 230 V AC 380 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)