• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM U1050 U1050 Label Print motif 0/I Black 1 pc(s)

1/2
Product type
Label
Print motif
0/I
Factory colour
Black
(Ø)
12 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

402 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label

Print motif

0/I

Factory colour

Black

(Ø)

12 mm

Content

1 pc(s)

Type

U1050

Dim

(Ø) 12 mm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 700168 APEM U1050 U1050 Label Print motif 0/I Black 1 pc(s)

Description

Label plate for socket Ø 12 (.472) and 11.9 (15/32).

What kind of Switch & Button Accessories are you looking for?