• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.70.800.200/0000 5.70.800.200/0000 Label Print motif Blank 1 pc(s)

1/3
Image similar
Product type
Label
Print motif
Blank
Length
297 mm
Width
210 mm
Height
1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label

Print motif

Blank

Length

297 mm

Width

210 mm

Height

1 mm

Content

1 pc(s)

Type

5.70.800.200/0000

Dim

(L x W x H) 297 x 210 x 1 mm

Documents & Downloads

Datasheet

Datasheet 3059595 RAFI 5.70.800.200/0000 5.70.800.200/0000 Label Print motif Blank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059595 RAFI 5.70.800.200/0000 5.70.800.200/0000 Label Print motif Blank 1 pc(s)

Description

FLEXLAB stands for FLEXIBLE LABELING - flexible labeling of RAFIX or RAMO push buttons or lamp attachment lenses. FLEXLAB allows custom labeling of such extremely compact elements.

FLEXLAB offers the possibility of individually labeling control devices. To do this, a DIN A4 labeling sheet is offered with pre-cut labels, which can be printed with the usual office laser printers. The printing is done on the side with the smooth surface, which is provided with a adhesive primer. When selecting paper in the printer, slide should be selected if possible. After printing, the inserts can be separated from the sheet and inserted into the color screen of RAFIX or RAMO with the help of the fine snap lugs. To protect the printing template and its labels from fingerprints and scratches, it is recommended to wear gloves.

Alternatively, RAFI also offers the printing of the FLEXLAB apertures.

With the help of the downloadable Word template the labeling can be done individually and easily. In this case, both symbols and texts can be inserted into the template.

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?