• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM U99 U99 Label Print motif ON/OFF Black 1 pc(s)

1/2
Image similar
Product type
Label
Print motif
ON/OFF
Factory colour
Black
Width
12 mm
Height
12 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.00 / piece)
€ 2.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label

Print motif

ON/OFF

Factory colour

Black

Width

12 mm

Height

12 mm

(Ø)

12 mm

Content

1 pc(s)

Type

U99

Dim

(Ø x H) 12 mm x 12 mm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 700156 APEM U99 U99 Label Print motif ON/OFF Black 1 pc(s)

Description

Label plate for socket Ø 12 (.472) and 11.9 (15/32).

What kind of Switch & Button Accessories are you looking for?