• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple 140W Power Adapter (Netzteil) USB charger 140 W 1x USB-C® White Indoors

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

USB charger

140 W

Inputs

Europlug

No. of outputs

1 x

Outputs

1x USB-C®

Type

140W Power Adapter (Netzteil)

Suitable for

Smartphone

Tablet

Notebook

Factory colour

White

Used at

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865280 Apple 140W Power Adapter (Netzteil) USB charger 140 W 1x USB-C® White Indoors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.