
Highlights & Details
Apple CTO/iMac24"SL/1TBSSD/1GB
- Display: 61 cm (24 inch) Retina display, True Tone technology 4480 x 2520 Pixel
- Apple M4 8‑Core CPU
- RAM: 16 GB
- 1 TB SSD
- Apple 8-core GPU
- MacOS
Technical specifications
- Product type
iMac
- Model
iMac 24 Retina 4.5K (M4, 2024)
- based on the following CTO model
MWUC3D/A
- Display (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Display properties
Retina display
True Tone technology
- Display resolution
4480 x 2520 Pixel
- CPU series
Apple M4
- CPU
Apple M4 8‑Core CPU
- Processor/type
8‑Core CPU
- Processor cores (No.)
8 x
16 GB
- No. of memory slots
1
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
8-core GPU
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of Thunderbolt IFs
2 x
- Interfaces
Gigabit LAN (1 Gbps)
Thunderbolt 4
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Silver
- Width
54.7 cm
- Height
46.1 cm
- Depth
14.7 cm
- Weight
4.42 kg
- PSU power
143 W
- Features
Built-in camera
Built-in speakers
Built-in microphone
- Operating system (Version)
MacOS
- Display size
24 inch - 29 inch
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
- Display
61 cm (24 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413327 Apple iMac 24 Retina 4.5K (M4, 2024) CTO 61 cm (24 inch) Silver 16 GB RAM 1 TB SSD 8‑Core CPU 8-core GPU Z1E2_9_DE_CTO
Description
The all-in-one desktop design is strikingly thin, available in seven bright colors and upgrade every room in style.
BUILT FOR Apple INTELLIGENCE [1]
Apple intelligence is the personal intelligence system that helps you write, express yourself, and do things with ease. With breakthrough data protection, you can be sure that no one else can access your data - not even Apple.
CHARGED THROUGH M4
With the Apple M4 chip you can do more tasks faster. From the photo editing via the creation of presentations up to games - you will be fast at work and in the spare time.
IMPRESSIVE DISPLAY
The 24" 4.5K Retina Display [2] offers 500 nits brightness and supports up to one billion colors.
ADVANCED CAMERA AND AUDIO
With the 12 MP Center Stage camera, three studio-quality microphones and six speakers with Spatial Audio, you'll stay in perfect picture and hear great.
FLYING APPS WITH Apple SILICONE [3]
All your favorite applications, including Microsoft Excel, Adobe Photoshop and Zoom, run instantly under Mac OS.
IF YOU LOVE IPHONE, YOU'LL LOVE THE MAC
Mac works as if by magic with your other Apple devices. IPhone Mirroring [4] lets you view and control iPhone content from your Mac. Copy something on the iPhone and paste it on the Mac. Send messages or use your Mac to make and answer FaceTime calls [5].
COMBINE EVERYTHING
The iMac comes with up to four Thunderbolt 4 ports that expand your accessory options and enable lightning-fast data transfers. Connect up to two external 6K monitors to view your work on a large screen. And enjoy seamless connectivity with Wi-Fi 6E and Bluetooth 5. 3 [6].
DATA PROTECTION AND SECURITY ARE ALREADY INTEGRATED
Every Mac comes with robust protection against viruses and malware. If your Mac is lost or stolen, you can find it with Find My. FileVault makes sure your files are encrypted so that others cannot access them. And free security updates ensure your Mac is protected.
This text is machine translated.
Scope of delivery
- Accessory kit
- USB-C charging cable
- Mains adapter.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















