
Highlights & Details
Apple iMac24" silver/M4-10C-CPU,10C-GPU/16GB/2
- Apple M4 chip with 10-core CPU, 10-core GPU, 16-core neutral engine
- 24" 4.5K Retina Display²
- Standard glass
- 16 GB common main memory
- 2 TB SSD memory
- Four Thunderbolt 4 ports
- Gigabit Ethernet
- Magic Mouse
- Magic Keyboard with Touch ID - German
- This text is machine translated.
Technical specifications
- Product type
iMac
- Model
iMac 24 Retina 4.5K (M4, 2024)
- based on the following CTO model
MWUV3D/A
- Display (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Display properties
Retina display
True Tone technology
- Display resolution
4480 x 2520 Pixel
- CPU series
Apple M4
- CPU
Apple M4 10-Core CPU
- Processor/type
10-Core CPU
- Processor cores (No.)
10 x
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
M4 (10-core GPU)
- Dedicated graphics card
No
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- No. of Gigabit LANs
1 x
- Interfaces
Gigabit LAN (1 Gbps)
Thunderbolt 4
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Silver
- Width
547 mm
- Height
461 mm
- Depth
147 mm
- Features
Built-in camera
Built-in speakers
Built-in microphone
- Operating system (Version)
MacOS
- Display size
24 inch - 29 inch
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
- Display
61 cm (24 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428195 Apple iMac 24 Retina 4.5K (M4, 2024) CTO 61 cm (24 inch) Silver 16 GB RAM 2 TB SSD 10-Core CPU M4 (10-core GPU) Z1EJ_286
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















