• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iMac 24 Retina 4.5K (M4, 2024) CTO 61 cm (24 inch) Silver 16 GB RAM 512 GB SSD 10-Core CPU M4 (10-core GPU) Z1EJ_3

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple iMac24" silver/M4-10C-CPU,10C-GPU/16GB/5

  • Apple M4 chip with 10-core CPU, 10-core GPU, 16-core neutral engine
  • 24" 4.5K Retina Display²
  • Standard glass
  • 16 GB common main memory
  • 512 GB SSD memory
  • Four Thunderbolt 4 ports
  • Gigabit Ethernet
  • Magic Mouse
  • Magic Keyboard with Touch ID - German
  • This text is machine translated.

Technical specifications

Product type

iMac

Model

iMac 24 Retina 4.5K (M4, 2024)

based on the following CTO model

MWUV3D/A

Display (cm)

61 cm

Screen size diagonal (inches)

24 inch

Display properties

Retina display

True Tone technology

Display resolution

4480 x 2520 Pixel

CPU series

Apple M4

CPU

Apple M4 10-Core CPU

Processor/type

10-Core CPU

Processor cores (No.)

10 x

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

M4 (10-core GPU)

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

No. of Gigabit LANs

1 x

Interfaces

Gigabit LAN (1 Gbps)

Thunderbolt 4

Headphone/mic combo jack (3.5 mm)

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

Factory colour

Silver

Width

547 mm

Height

461 mm

Depth

147 mm

Features

Built-in camera

Built-in speakers

Built-in microphone

Operating system (Version)

MacOS

Display size

24 inch - 29 inch

CTO

Condition

Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.

Display

61 cm (24 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428192 Apple iMac 24 Retina 4.5K (M4, 2024) CTO 61 cm (24 inch) Silver 16 GB RAM 512 GB SSD 10-Core CPU M4 (10-core GPU) Z1EJ_3

Description

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.