• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iMac 24 Retina 4.5K (M4, 2024) CTO 61 cm (24 inch) Silver 24 GB RAM 512 GB SSD 8-Core CPU M4 (8-core GPU) Z1E2_929

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple iMac24" silver/M4-8C-CPU, 8C-GPU/24GB/512

  • Display: 61 cm (24 inch) Retina-Display, True Tone Technology 4480 x 2520 Pixels
  • Apple M4 8-core CP
  • Storage capacity 24 GB
  • 512 GB SSD
  • Apple M4 (8-core GPU)
  • MacOS
  • New brilliant colors
  • Unbelievably thin design
  • The best all-in-one desktop computer in the world

Technical specifications

Product type

iMac

Model

iMac 24 Retina 4.5K (M4, 2024)

based on the following CTO model

MWUC3D/A

Display (cm)

61 cm

Screen size diagonal (inches)

24 inch

Display properties

Retina display

True Tone technology

Display resolution

4480 x 2520 Pixel

CPU series

Apple M4

CPU

Apple M4 8-Core CPU

Processor/type

8-Core CPU

Processor cores (No.)

8 x

24 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

M4 (8-core GPU)

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

No. of Thunderbolt IFs

2 x

Interfaces

Thunderbolt 4

Headphone/mic combo jack (3.5 mm)

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

Factory colour

Silver

Width

547 mm

Height

461 mm

Depth

147 mm

Weight

4.44 kg

Features

Built-in camera

Built-in speakers

Built-in microphone

Operating system (Version)

MacOS

Display size

24 inch - 29 inch

CTO

Condition

Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.

Display

61 cm (24 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428200 Apple iMac 24 Retina 4.5K (M4, 2024) CTO 61 cm (24 inch) Silver 24 GB RAM 512 GB SSD 8-Core CPU M4 (8-core GPU) Z1E2_929

Description

The iMac 24" Silver/M4-8C CPU,8C-GPU/24GB/512 is an all-in-one computer from Apple, which is particularly outstanding thanks to its integration of hardware and software. Here are the most important highlights of this article:

Revolutionary M4 chip performance:

Lightning-fast and efficient: The Apple M4 chip with 8-core CPU (4 performance cores, 4 efficiency cores) and 8-core GPU delivers impressive performance with high energy efficiency. This means fluid working, fast multi-tasking and smooth graphics for creative applications, gaming and daily tasks.

Neuronal engine: The integrated 16-core neural engine significantly accelerates machine learning and AI tasks, WAS provides advanced features and improved APP experiences.

24 GB RAM: With 24 GB shared memory, this iMac is well equipped for demanding workflows such as video editing, complex software development, or working with many open applications.

Brilliant 4.5K Retina Display:

Immersive viewing experience: The 24-inch 4.5K Retina display with a resolution of 4480 x 2520 pixels delivers crisp details, vivid colors (1 billion color support) and 500 nits brightness.

True Tone technology: Adjusts the color temperature of the display automatically to the ambient light, for a more natural viewing experience.

Thin, iconic silver design, the iMac features an extremely slim profile and stylish silver aluminum casing that blends seamlessly into any environment.

Improved camera and audio quality:

12 MP FaceTime HD camera with follow-up mode (center stage): For pin-sharp video calls, in which the camera automatically keeps you in the middle of the picture, even when you move.

Three ring microphones in studio quality: Provide excellent speech intelligibility of calls and recordings by minimizing background noise.

High-Fidelity 6 speaker system: With power-balanced woofers and support for 3D audio with Dolby Atmos for an immersive sound experience while watching movies or listening to music.

Seamless integration with the Apple ecosystem:

MacOS: The advanced MacOS operating system offers an intuitive user interface, powerful apps and a close integration with other Apple devices (iPhone, iPad).

IPhone Mirroring: Allows you to view and control your iPhone directly on the large iMac screen.

Privacy and Security: Built-in security features protect your data and privacy.

Versatile connectivity:

Two Thunderbolt / USB 4 ports enable lightning-fast data transfer (up to 40 Gbps) and the connection of external displays or other peripherals.

Wi-Fi 6E and Bluetooth 5.3: Provide fast and reliable wireless connections.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.