• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iMac iMac 24 Retina 4.5K (M4, 2024) Apple M4 16 GB RAM 256 GB SSD MWUE3SM/A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple iMac 24 Retina 4.5K (M4, 2024) iMac

  • Apple M4 8 Kern processor (with 4 performance cores and 4 efficiency cores), 8-core GPU
  • 16 GB RAM and 256 GB SSD
  • True Tone 24-inch Retina 4K display with 4480 x 2520 pixels resolution
  • 802.11ax WLAN, Bluetooth 5.3, 2x Thunderbolt / USB 4 (USB-C, supports DisplayPort), headphone connection
  • 12 MP Center Stage camera with support for Desk View, 1080p HD-video recording, six-speaker system
  • Operating system: MacOS

Technical specifications

Product type

iMac

Model

iMac 24 Retina 4.5K (M4, 2024)

Display (cm)

61 cm

Screen size diagonal (inches)

24 inch

Display properties

Glossy

Display resolution

4480 x 2520 Pixel

Display resolution mode

4.5K

CPU series

Apple M4

CPU

Apple M4 M4

Processor/type

M4

Processor cores (No.)

8 x

No. of processor E cores

4

No. of processor P cores

4

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Swiss, QWERTZ, Macintosh

No. of DisplayPort

2 x

No. of Thunderbolt IFs

2 x

No. of USB 3.0 ports

2 x

No. of USB 3.0 ports

2 x

Interfaces

Wi-Fi

Headphone input

Bluetooth

USB C®

Thunderbolt

DisplayPort

Factory colour

Green

Width

547 mm

Height

461 mm

Depth

147 mm

Weight

4.42 kg

PSU power

143 W

Features

Built-in camera

Built-in speakers

Built-in microphone

Operating system (Version)

MacOS

Display size

24 inch - 29 inch

Display

61 cm (24 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345262 Apple iMac iMac 24 Retina 4.5K (M4, 2024) Apple M4 16 GB RAM 256 GB SSD MWUE3SM/A

Description

IMac The ultimate all-in-one desktop computer. The Power on the M4 chip makes navigating and multitasking with several apps even faster. With an impressive 24" 4.5K Retina Display1 in an iconic design. Advanced camera, microphone and speakers. The iMac is therefore perfect for work and gaming.

Integrated NPU
This computer has an integrated NPU (Neural Processing Unit) – a special processor, which is optimized for artificial intelligence (AI) tasks. Unlike traditional processors designed for a wide range of tasks, an NPU can perform tasks requiring a high degree of pattern recognition (such as image recognition and voice) much faster and more efficiently.

This text is machine translated.

Scope of delivery

  • IMac
  • Magic keyboard
  • Magic Mouse
  • 143-W power supply
  • Power cord 2 m
  • USB-C charging cable

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.