
1/3
iMac
iMac 24 Retina 4.5K (M4, 2024)
61 cm
24 inch
16:9
Glossy
4480 x 2520 Pixel
4.5K
Apple M4
Apple M4 M4
M4
10 x
6
4
16 GB
Yes
Apple
No
256 GB
SSD
256 GB
0 GB
0 GB
Flash
w/o hard drive
5.3
WiFi
Swiss, QWERTZ, Macintosh
4 x
1 x
4 x
4 x
Wi-Fi
Green
547 mm
147 mm
461 mm
4.44 kg
143 W
MacOS (pre-installed)
Built-in speakers
Built-in camera
Built-in microphone
MacOS
24 inch - 29 inch
61 cm (24 inch)
User & Safety Instructions 3345267 Apple iMac iMac 24 Retina 4.5K (M4, 2024) Apple M4 16 GB RAM 256 GB SSD MWUY3SM/A
The necessary accessories are required to use the article as described.