
1/2

iPad
iPad 11 (2025)
WiFi + Cellular
27.9 cm
11 inch
Liquid Retina
Multi-touch
True Tone
LED backlit
2360 x 1640 Pixel
Apple A16
Apple A16 Chip
5 x
512 GB
12 MP
12 MP
iOS 18
TouchID
Wi-Fi
WiFi
5G
LTE/4G
UMTS/3G
5.3
No
Yes
eSIM
Single SIM
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
1 x
USB C®
Bluetooth
Wi-Fi
Silver
179.5 mm
248.6 mm
7 mm
481 g
LiPo
11 inch
G (A - G)
15 W
45 W
27.9 cm (11 inch)
No
with USB Power Delivery
yes
User & Safety Instructions 3394890 Apple iPad 11 (2025) WiFi + Cellular 512 GB Silver 27.9 cm (11 inch) Apple A16
The necessary accessories are required to use the article as described.