• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPad Air 11 (2025) WiFi 256 GB Violet 27.9 cm (11 inch) Apple M3

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPad Air 11 (2025);WiFi, , 256 GB Memory, Apple M3, Violet

  • 27.9 cm (11-inch) LIQUID INA display – The fantastic liquid retina display comes with advanced technologies such as a large P3 color space, true tone and an extremely low level of reflection. This makes everything look absolutely brilliant.1
  • DEVELOPED FOR APP LE CE – Apple Intel-Lence is your personal Intel-LICENSE system and helps you to write something, express yourself and accomplish the tasks effortlessly. And with revolutionary data protection built deep into the iPad, you can rest assured that no one can access your data – not even Apple (Apple Intel-lience in German comes in early April 2025)
  • CE AND SPECIAL HER – M3 is a powerful chip developed for Apple Intel-ligence that enables great performance for advanced creative and product tasks, graphics-intensive games and smooth multitasking. And with the battery for the whole day, you can continue working and playing anywhere.5 Choose up to 1 TB of memory, depending on how much space you need for apps, music, movies and more.6
  • IPADOS + APP S – iPadOS makes the iPad even more productive, intuitive and versatile. With iPadOS, you can run multiple apps at the same time. And with the Apple pencil, you can scribble into any text field, and share photos with it. Stage Manager makes multitasking easy with customizable overlapping apps and support for an external display. IPad Air comes with important apps such as Safari, news and Keynote. And the App Store has over one million more apps designed specifically for iPad.
  • APP LE PENCIL AND MAGIC C KE BYBOARD – The Apple Pencil Pro turns your iPad Air into an immersive screen for drawings and the best device for notes. The Apple pencil (USB C) also works with the iPad Air. The Magic Keyboard for iPad Air is perfect for typing, has an integrated Trackpad and a row with 14 function keys. And when you are traveling, it is also a protective cover. Accessories are available separately.
  • TSCHRITTLE ICH CAMERAS – iPad Air has a 12MP Center Stage front camera that is perfect for video calls and selfies. The 12 MP wide-angle rear camera is ideal for scanning documents and recording photos and 4K videos.
  • CONNECTIVITY – Wi-Fi 6E enables fast wireless CONNECTIVITY.2 So you can work from almost anywhere and quickly transfer photos, documents and large video files. You can connect external displays and more with the USB C port.
  • UNLOCK AND PAY WITH TOUCH ID – Touch ID is integrated in the upper key. So you can use your fingerprint to unlock your iPad Air, log in to apps and pay securely with Apple Pay at all times.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

Product type

iPad

Model

iPad Air 11 (2025)

Version

WiFi

Display (cm)

27.9 cm

Screen size diagonal (inches)

11 inch

Display properties

Liquid Retina

Multi-touch

True Tone

LED backlit

Display resolution

2360 x 1640 Pixel

CPU

Apple M3 chip with 8-core CPU with 4 performance Kern s and 4 efficiency Kern s

CPU series

Apple M3

Processor/type

Apple M3 Chip

Processor cores (No.)

8 x

8 GB

Memory capacity

256 GB

Resolution of built-in camera

12 MP

Front camera resolution

12 MP

Operating system (Version)

iOS 18

Tablet PC features

TouchID

Wi-Fi

Mobile internet

WiFi

Bluetooth

5.3

NFC (Near field communication)

No

Phone function

No

No. of USB 3.0 ports

1 x

Interfaces

USB C®

Bluetooth

Wi-Fi

Factory colour

Violet

Width

178.5 mm

Height

247.6 mm

Depth

6.1 mm

Weight

460 g

Rechargeable battery technology

LiPo

Operating time (max.)

10 h

Screen size diagonal (inches)

11 inch

G (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

27.9 cm (11 inch)

Keyboard

No

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394901 Apple iPad Air 11 (2025) WiFi 256 GB Violet 27.9 cm (11 inch) Apple M3

Description

The 27.9 cm (11-inch) iPad Air.1 Designed for Apple Intel brilliance.2 With the Power of the ultra-fast Apple M3 chip. It has an impressive Liquid Retina display, a 12MP Center Stage front camera for even better video calls and super-fast WLAN 6E3. It is compatible with the Apple Pencil Pro, the Magic Keyboard and the Smart Folio. So you can do several tasks at the same time, learn, work, play and be creative – no matter where you are.

This text is machine translated.

Scope of delivery

  • IPad Air
  • USB‑C charging cable (1 m)

Hints

Accessories available separately and subject to change of availability. Compatibility varies by generation. Apps are available in the App Store. Title availability is subject to change. Third-party software is available separately.
1The display has rounded corners. As a square, the diagonal is 10.86" (27.59 cm) for the 11" iPad Air. The actual visible display area is smaller.
2Long version: Apple Intel ligence is available in beta version as iPadOS 18 update on the iPad mini (A17 Pro) and iPad models with M1 and newer when Siri and the device language in English (Australia, Canada, Ireland, New Zealand, South Africa, United Kingdom or USA). Additional features and support for Chinese (Simplified), English (India, Singapore), French, German, Italian, Japanese, Korean, Portuguese (Brazil) and Spanish will be coming in early April. Other languages will be added throughout the year, including Vietnamese. Some features may not be available in all regions or languages.
4Data plan required. 5G is available in selected countries and through selected providers. Speed may vary depending on location and vendor. For more information on 5G support, please contact your mobile service provider and visit apple.com/de/ipad/cellular.
5Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
6The available storage space is lower and depends on many factors. Memory capacity may change depending on software version, settings, and iPad model. 1 GB = 1 billion bytes and 1 TB = 1 trillion bytes. The actual formatted capacity is less.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.