
Apple iPad Air 11 (M4, 2026) WiFi 128 GB Spaceship grey 27.9 cm (11 inch) Apple M4
Highlights & Details
Apple iPad Air 11 (M4, 2026), WiFi, 128 GB Memory Apple M4, Spaceship grey
- WHY IPAD AIR - The iPad Air with the Apple M4 chip comes in two mobile sizes and combines unbelievable performance, ultra-fast connectivity and advanced cameras in an impressive design. It comes with Apple intelligence and a brilliant liquid retina display, WLAN 7 and the security of touch ID. (1) (2)
- VERSATILITY – iPad Air offers an unmatched mix of performance, mobility, and versatility for any business. With advanced capabilities and built-in privacy and security features, iPad Air fits seamlessly into demanding workflows across all industries.
- IPADOS + APPS - Simply use several APPS simultaneously and do everything with the completely new functions and intuitive design of iPadOS. With the flexible window system, multitasking is fast and workflows can be easily controlled, organized and managed.
- CONNECTIVITY – WLAN 7 with Apple N1 enables fast and secure wireless connections to easily transfer photos, documents and large video files. And super-fast 5G with Apple C1X gives you the flexibility to remain connected at more places - whether in the field or in the home office. (2) (3)
- IPAD AIR ACCESSORIES – The Apple pencil Pro and Apple pencil (USB C) are extremely intuitive and offer precision for drawing, taking notes and designing. The Magic Keyboard provides for pleasant typing, has a large trackpad made of glass and protects the iPad reliably. Everything can be adapted even better with a wide range of compatible cases, docking stations and wireless accessories that are tailored to the needs of every business. (5)
- PERFORMANCE AND STORAGE SPACE – the M4 chip delivers great graphics and unbelievable performance for smooth multi-tasking and complex AI tasks. And with the battery for the whole day you can always and everywhere continue to work and play. Up to 1 TB memory is possible for apps, music, films and more. (6) (7)
- ADVANCED CAMERAS - iPad Air has a 12MP Center Stage front camera that is perfect for video calls with presentations, and a 12 MP wide angle rear camera to scan documents and capture photos and 4K videos.
- UNLOCK AND PAY WITH TOUCH ID – use Touch ID to unlock iPad Air by fingerprint, log in to apps and always pay securely with Apple Pay. (8)
- Apple INTELLIGENCE – Apple intelligence is the personal AI system. It helps to be creative, communicate, and do things easier with breakthrough data protection every step. (1)
- 11" LIQUID RETINA DISPLAY – The amazing Liquid Retina Display comes with advanced technologies such as a large P3 color space, True Tone and ultra-low reflection. Thus everything looks absolutely brilliant. (9)
Technical specifications
- Product type
iPad
- Model
iPad Air 11 (M4, 2026)
- Version
WiFi
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
Liquid Retina
Multi-touch
True Tone
- Display resolution
2360 x 1640 Pixel
- CPU
Apple M4 chip with 8-core CPU with 3 performance cores and 5 efficiency cores
- CPU series
Apple M4
- Processor/type
Apple M4 Chip
- Processor cores (No.)
8 x
12 GB
- Graphics card type
Apple M4
- Graphics card type
9-Core GPU
- Memory capacity
128 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 26
- Tablet PC features
Apple Intelligence
Wi-Fi
TouchID
- Bluetooth
6
- NFC (Near field communication)
No
- Phone function
No
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Bluetooth
Wi-Fi
- Factory colour
Spaceship grey
- Width
178.5 mm
- Height
247.6 mm
- Depth
6.1 mm
- Weight
464 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
10 h
- Screen size diagonal (inches)
11 inch
G (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
27.9 cm (11 inch)
- Keyboard
No
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733283 Apple iPad Air 11 (M4, 2026) WiFi 128 GB Spaceship grey 27.9 cm (11 inch) Apple M4
Description
This text is machine translated.
Scope of delivery
- IPad Air
- USB‑C charging cable (1 m)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,268.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































