
Apple iPad mini 8.3 (A17 Pro, 2024) WiFi 128 GB Pole star 21.1 cm (8.3 inch) Apple A17 Pro
Highlights & Details
Apple iPad mini 8.3 (A17 Pro, 2024);WiFi, , 128 GB Memory, Apple A17 Pro, Pole star
- 8.3" LIQUID RETINA DISPLAY (1) – The amazing Liquid Retina Display comes with advanced technologies such as a large P3 color space, True Tone and extremely low reflection. Thus everything looks absolutely brilliant.
- PERFORMANCE AND STORAGE SPACE – The A17 Pro chip delivers powerful performance and ultra-fast graphics for games. And with the battery for the whole day (4) the iPad mini is always ready for any task or project. With memory variants starting from 128 GB for all Apps, music, movies and more. (5)
- IPADOS + APPS - iPadOS makes the iPad even more productive, intuitive and versatile. With iPadOS, you can run multiple apps at the same time, use the Apple pencil to scribble into any text box, and edit and share photos. The iPad mini comes with important apps such as Safari, messages and Keynote. And over a million more apps are available from the APP store.
- Apple PENCIL AND Smart FOLIO – The Apple pencil Pro turns your iPad mini into an immersive screen for drawings and the best device for notes. The Apple pencil (USB C) is also compatible with the iPad mini. The thin Smart Folio covers in four different colors enables you to protect your iPad mini and make it very easy to set up. Accessories are available separately.
- ADVANCED CAMERAS – the iPad mini has a 12 MP ultra-wide-angle front camera that supports the follow-up mode for video conferences and selfies. The 12 MP wide-angle rear camera with True Tone flash is perfect for scanning documents and recording photos and 4K videos.
- CONNECTIVITY – WLAN 6E enables fast wireless connections. (2) So you can work from almost anywhere and quickly transfer photos, documents and large video files. The USB C connection enables faster USB-C speeds.
- UNLOCK AND PAY WITH TOUCH ID – Touch ID is integrated in the upper key. That way you can lock your iPad by fingerprint, log in to apps and always pay securely with Apple Pay.
Technical specifications
- Product type
iPad
- Model
iPad mini 8.3 (A17 Pro, 2024)
- Version
WiFi
- Display (cm)
21.1 cm
- Screen size diagonal (inches)
8.3 inch
- Display properties
Liquid Retina
Multi-touch
LED backlit
In-plane switching
True Tone
- Display resolution
2266 x 1488 Pixel
- CPU
A17 Pro Chip (2-core 6-core CPU with 4-core efficiency cores, 5-core GPU, 16-core neutral engine)
- CPU series
Apple A17 Pro
- Processor/type
6‑Core CPU mit 2 Performance-Kernen und 4 Effizienz-Kernen
- Processor cores (No.)
6 x
128 GB
- Graphics card type
Apple A17 Pro
- Graphics card type
5-Core GPU
- Memory capacity
128 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 18
- Tablet PC features
Wi-Fi
TouchID
- Mobile internet
WiFi
- Bluetooth
5.3
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Pole star
- Width
134.8 mm
- Height
195.4 mm
- Depth
6.3 mm
- Weight
293 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
10 h
- Screen size diagonal (inches)
8 inch
E (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
21.1 cm (8.3 inch)
- Fingerprint
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339942 Apple iPad mini 8.3 (A17 Pro, 2024) WiFi 128 GB Pole star 21.1 cm (8.3 inch) Apple A17 Pro
Description
This text is machine translated.
Scope of delivery
- iPad mini
- USB-C charging cable (1 meters)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,138.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































