• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPad mini 8.3 (A17 Pro, 2024) WiFi + Cellular 512 GB Pole star 21.1 cm (8.3 inch) Apple A17 Pro

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,349.00 / piece)
€ 1,349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPad mini 8.3 (A17 Pro, 2024);WiFi + Cellular, , 512 GB Memory, Apple A17 Pro, Pole star

  • 8.3" LIQUID RETINA DISPLAY (1) – The amazing Liquid Retina Display comes with advanced technologies such as a large P3 color space, True Tone and extremely low reflection. Thus everything looks absolutely brilliant.
  • PERFORMANCE AND STORAGE SPACE – The A17 Pro chip delivers powerful performance and ultra-fast graphics for games. And with the battery for the whole day (4) the iPad mini is always ready for any task or project. With memory variants starting from 128 GB for all Apps, music, movies and more. (5)
  • IPADOS + APPS - iPadOS makes the iPad even more productive, intuitive and versatile. With iPadOS, you can run multiple apps at the same time, use the Apple pencil to scribble into any text box, and edit and share photos. The iPad mini comes with important apps such as Safari, messages and Keynote. And over a million more apps are available from the APP store.
  • Apple PENCIL AND Smart FOLIO – The Apple pencil Pro turns your iPad mini into an immersive screen for drawings and the best device for notes. The Apple pencil (USB C) is also compatible with the iPad mini. The thin Smart Folio covers in four different colors enables you to protect your iPad mini and make it very easy to set up. Accessories are available separately.
  • ADVANCED CAMERAS – the iPad mini has a 12 MP ultra-wide-angle front camera that supports the follow-up mode for video conferences and selfies. The 12 MP wide-angle rear camera with True Tone flash is perfect for scanning documents and recording photos and 4K videos.
  • CONNECTIVITY – WLAN 6E enables fast wireless connections to transfer photos, documents and large video files quickly. (2) And if Wi-Fi is not available, you'll be connected to even more locations with super-fast 5G. (3) The USB C connection enables faster USB-C speeds.
  • UNLOCK AND PAY WITH TOUCH ID – Touch ID is integrated in the upper key. That way you can lock your iPad by fingerprint, log in to apps and always pay securely with Apple Pay.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 45 W USB PD

Technical specifications

Product type

iPad

Model

iPad mini 8.3 (A17 Pro, 2024)

Version

WiFi + Cellular

Display (cm)

21.1 cm

Screen size diagonal (inches)

8.3 inch

Display properties

Liquid Retina

Multi-touch

LED backlit

In-plane switching

True Tone

Display resolution

2266 x 1488 Pixel

CPU

A17 Pro Chip (2-core 6-core CPU with 4-core efficiency cores, 5-core GPU, 16-core neutral engine)

CPU series

Apple A17 Pro

Processor/type

6‑Core CPU mit 2 Performance-Kernen und 4 Effizienz-Kernen

Processor cores (No.)

6 x

Graphics card type

Apple A17 Pro

Graphics card type

5-Core GPU

Memory capacity

512 GB

Resolution of built-in camera

12 MP

Front camera resolution

12 MP

Operating system (Version)

iPadOS 18

Tablet PC features

Wi-Fi / 5G

TouchID

Mobile internet

WiFi

5G

Bluetooth

5.3

Built-in Glonass

Yes

Built-in GPS

Yes

SIM card version

eSIM

No. of USB 3.0 ports

1 x

Interfaces

USB C®

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

Factory colour

Pole star

Width

134.8 mm

Height

195.4 mm

Depth

6.3 mm

Weight

297 g

Rechargeable battery technology

LiPo

Operating time (max.)

9 h

Screen size diagonal (inches)

8 inch

E (A - G)

Charging capacity (min.)

15 W

Charging capacity (max.)

45 W

Display

21.1 cm (8.3 inch)

Fingerprint

Yes

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339962 Apple iPad mini 8.3 (A17 Pro, 2024) WiFi + Cellular 512 GB Pole star 21.1 cm (8.3 inch) Apple A17 Pro

Description

The iPad mini is unbelievably mobile and powerful with the ultra-fast A17 Pro Chip. It has a 8.3" liquid retina display (1), super-fast WLAN 6e (2), 5G (3) and works with the Apple pencil Pro. It allows you to learn, work, play and be creative from anywhere.

This text is machine translated.

Scope of delivery

  • iPad mini
  • USB-C charging cable (1 meters)

Hints

(1) The display has rounded corners. The display has a screen size of 8.3" (21.08 cm) for a 8.3" iPad mini as a rectangle. The actual visible display area is smaller.
(2) WLAN 6E is available in countries and regions where it is supported.
(3) Data plan required. 5G is available in selected countries and through selected providers. Speed may vary depending on location and vendor. For more information on 5G support, please contact your mobile service provider and Apple.com/en/iPad/cellular.
(4) Battery life varies depending on usage and configuration. For more information, see Apple.com/de/batteries.
(5) The actual formatted capacity is lower and depends on many factors. Memory capacity may change depending on software version, settings, and iPad model. 1 GB = 1 billion bytes and 1 TB = 1 trillion bytes.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.