• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPad Pro 11 (3rd Gen, 2020) WiFi 128 GB Silver 27.9 cm (11 inch) 2388 x 1668 Pixel

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPad Pro 11 (3. Generation) WiFi

  • Apple M1 chip for performance at the next level
  • Impressive 11" Liquid Retina display (27.96 cm diagonal)(*1) with promotion, True Tone and large P3 color space
  • TrueDepth camera system with ultra-wide angle front camera and follow-up mode "keep in picture"
  • 12 MP wide-angle camera, 10 MP ultra-wide angle camera and LiDAR scanner for fascinating AR
  • Stay connected with ultra-fast WLAN 6

Technical specifications

Product type

iPad

Model

iPad Pro 11 (3rd Gen, 2020)

Version

WiFi

Display (cm)

27.9 cm

Screen size diagonal (inches)

11 inch

Display properties

Retina display

Multi-touch

Display resolution

2388 x 1668 Pixel

CPU

Apple M1 chip

Processor/type

Apple M1 Chip

Processor cores (No.)

8 x

8 GB

Memory capacity

128 GB

Resolution of built-in camera

12 MP

10 MP

Front camera resolution

12 MP

Operating system (Version)

iPadOS

Tablet PC features

Wi-Fi

Mobile internet

WiFi

Bluetooth

5.0

No. of USB 3.0 ports

1 x

Interfaces

USB C®

Factory colour

Silver

Width

178.5 mm

Height

247.6 mm

Depth

5.9 mm

Weight

468 g

Rechargeable battery technology

LiPo

Battery capacity

28.65 mAh

Operating time (max.)

10 h

Screen size diagonal (inches)

11 inch

n.rel.

Display

27.9 cm (11 inch)

Description

iPad Pro The incredible Apple M1 chip. Brilliant 11" liquid retina display. (*1)
The iPad Pro comes with the powerful Apple M1 chip for performance on a new level and battery for the whole day.(*3) The Liquid Retina display of the 11" iPad Pro is not only brilliant, but also particularly mobile.(*1) and a front camera with the following mode "keep in the picture", The automatically aligns itself when you make a video call so that you stay in the middle of the image. The iPad Pro has Pro cameras and a LiDAR scanner for impressive photos, videos and immersive AR. Thunderbolt / USB 4 for connecting powerful accessories. You can take the Apple Pencil to take notes, draw notes, and comment on documents. And the Magic Keyboard for responsive typing and with built-in trackpad.(*4)

This text is machine translated.

Features

  • With battery for the whole day you get even further(*3)
  • Thunderbolt / USB 4 port for connecting to fast external hard drives, displays and docks
  • Face ID for secure authentication and Apple Pay
  • 4-speaker audio and five microphones in studio quality
  • Support for Apple Pencil (2. Generation), the Magic Keyboard and the smart keyboard folio (*4)
  • IPadOS is powerful, intuitive and made especially for iPad
  • Over a million apps in the app store – for iPad only.

Scope of delivery

  • USB‑C charging cable (1 meter)
  • 20W USB‑C power adapter (power supply).

Hints

Apps are available in the app store. Title availability is subject to change.
*1 The displays have rounded corners. Measured as a rectangle, the display has a diagonal of 11" (27.96 cm) for the 11" iPad Pro. The actual visible display area is smaller.
*2 Data plan required. 5G, Gigabit LTE, LTE and Wi-Fi calls are available in select countries and select providers. Speed depends on theoretical throughput and may vary by location and vendor. For more information on 5G and LTE support, contact your wireless service provider.
*3 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
*4 Accessories sold separately. Compatibility varies by generation.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.