• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Tablet PC cover Apple iPad Pro 11 (1. Gen., 2018), iPad Pro 11 (2. Gen., 2020), iPad Pro 11 (3. Gen.,

EAN:
Part number:
Item no:
1/8
Dispatches on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox Defender Back cover

  • Multi-layered protection: Hard inner cover, outer protective cover and holder
  • Integrated display protection for protection against scratches
  • The bushing covers keep dust, dirt and debris away
  • DROP+ | 2X more falls than military standard (MIL-STD-810H 516.6)
  • An integrated stand

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Apple

Suitable for

iPad Pro 11 (1. Gen., 2018)

iPad Pro 11 (2. Gen., 2020)

iPad Pro 11 (3. Gen., 2021)

iPad Pro 11 (4. Gen., 2022)

Suitable for

27,9 cm (11")

Features

Built-in stand

Military-grade

Factory colour

Black

Material

Polycarbonate (PC)

Synthetic rubber

Suitable for

27,9 cm (11")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375253 Otterbox Defender Tablet PC cover Apple iPad Pro 11 (1. Gen., 2018), iPad Pro 11 (2. Gen., 2020), iPad Pro 11 (3. Gen.,

Description

Multi-layered protection that lets you easily meet all the challenges of everyday life. So you can be completely unconcerned at work, in the free time or while playing with the children. Choose the Defender series to protect your mobile device from drops, dust and scratches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)