• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Healthcare Handstrap Case Tablet PC cover Microsoft Surface Pro 9, Surface Pro 10 33 cm (13") Back cove

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Urban Armor Gear Healthcare Handstrap Case Back cover

  • Extremely robust protective sleeve with impact-resistant, soft inner coreThe hard outer edges reliably protect against damage during fallsThe raised border protects the display against scratches and damagesAnti-bacterial protectionStand with many different positions360° swiveling hand strap at the rear sideUnrestricted access to all control elements and connectionsComfortable holder for the Microsoft surface penCompatible with the Microsoft type coverSuitable for medical use (certified and tested - 168 hours test with disinfectants)Disinfectants used in the tests: Cavicide PDI Sani cloth AF3, PDI Sani cloth with bleach, isopropyl alcohol solution (70%), activated hydrogen peroxide (0.5%), PDI super Sani cloth (55% isopropyl alcohol)Meets US military drop test standards (MIL STD 810G 516.6)Official "Designed for Surface" certificationMicrosoft Surface Pro 9 compatibility

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Microsoft

Suitable for

Surface Pro 9

Surface Pro 10

Suitable for

33 cm (13")

Features

Shockproof

Built-in stand

Pivoted

Pen holder

Military-grade

Factory colour

Grey

US DoD Military Standards

MIL-STD-810G

Suitable for

33 cm (13")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686682 Urban Armor Gear Healthcare Handstrap Case Tablet PC cover Microsoft Surface Pro 9, Surface Pro 10 33 cm (13") Back cove

Description

Urban Armor Gear plasma healthcare case with wrist strap for the Microsoft Surface Pro 9Reliable protection. Designed for healthcare.

This text is machine translated.

Scope of delivery

  • uag shoulder strap

System requirements

  • Microsoft Surface Pro 9

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)