• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fold Clear Tablet sleeve Apple iPad Air 13" (M4, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M2, 2024) 33 cm (13"

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hama Fold Clear

  • - Easy and straightforward protection: The custom-fit tablet cover protects the Apple iPad Air 13" (2025/2024) from dirt, dust and scratches and with its strong color and transparent back easily fits always – whether on the move or comfortably on the sofa
  • - Practical, space-saving pen pocket in the middle of the tablet case for stylus, pen, etc.
  • - The S-Pen is easy to reach with its rear recess and can still be loaded and stored in the normal position
  • - Elegant black: The protective sleeve for tablet in simple design with rich black fits easily with everything - classic chic for a professional appearance
  • - Simply save energy: The integrated magnet in the tablet case switches on the iPad when the lid is opened and off when you close it - battery protects even without the need to press a button
  • - Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it comfortably for working - in two stages for the perfect viewing angle
  • - Elegant, transparent back: The design of the tablet remains visible even in the case - safe handling and high-quality appearance combined in a tablet case
  • - With the tablet in the case you have everything under control: Slots for full access to connections and control elements – all keys, sockets etc. can be accessed as usual
  • - Fits well in your hand: The practical tablet cover in elegant design impresses with particularly pleasant haptics and wipe-off surface
  • - Reliable protector: The robust upper material is durable and lightweight
  • - Easy to clean: The outer surface of the protective cover can be easily wiped with a damp cloth – the cover is quickly clean again
  • - A secure grip in the case, even if you place the tablet in the case and work with an external keyboard, for example – position it individually if necessary
  • - Ideal for surfing, writing e-mail or watching videos

Technical specifications

  • Folio case type
Product type

Tablet sleeve

Compatible with

Apple

Suitable for

iPad Air 13" (M4, 2026)

iPad Air 13" (M3, 2025)

iPad Air 13" (M2, 2024)

Suitable for

33 cm (13")

Factory colour

Black

Material

Polyurethane

Suitable for

33 cm (13")

Weight

349 g

UKCA

yes

Quantity per pack

1 Stück(e)

Pen loop

yes

Auto wake/sleep function

yes

Stand mode

yes

Number of stand modes

2

Built-in battery

yes

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436938 Hama Fold Clear Tablet sleeve Apple iPad Air 13" (M4, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M2, 2024) 33 cm (13"

Description

With this tablet sleeve, your Apple iPad Air 13" (2025) not only has all-round protection, but also has a smart business look. The cover is practical with stand function for comfortable working on top.


Convenient pen compartment


Practical, space-saving pen compartment in the middle of tablet case for stylus, ballpoint pen and Co.


Recess for S-Pen


With the opening on the rear side the S-Pen is within easy reach and can also be loaded and stored in the normal place


Light-weight and sturdy protection


Reliable protector: The robust upper material is durable and light


Pleasant haptics


Fits well in your hand: This practical tablet cover in an elegant design impresses with a particularly pleasant haptic and wipe-off surface


Full access


With the tablet in the sleeve you have everything under control: Slots for full access to connections and control elements - all keys, sockets etc. can be accessed as usual


Stable stand function in two levels


Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it comfortably for your work – in two stages for the perfect viewing angle


Automatic switch on and off


Simply save energy: The integrated magnet in the tablet case switches on the iPad when the lid is opened and off when you close it - battery protects even without the need to press a button


Transparent back


Elegant, transparent back side: The design of the tablet remains visible even in a case - safe handling and high-quality finish combined in a tablet case


Black tablet sleeve with style


Elegant black: The protective sleeve for tablet in smart design with rich black fits easily to everything - classical chic for a professional appearance

This text is machine translated.

Features

  • Colour: Black, color: Black, series: Fold Clear, Material: Polyurethane (PU), shape: Tablet bag, Weight: 349 g, For display size: 33 cm (13"), Suitable for: tablet, Apple iPad Air 13" (2024/2025)

Scope of delivery

  • - 1 "Fold Clear" tablet sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)