• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Metropolis SE Case Tablet PC cover Microsoft Surface Pro 9, Surface Pro 10, Surface Pro 11 33 cm (13")

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Urban Armor Gear Metropolis SE Case Back cover

  • Extremely robust protective shell with impact-resistant, soft inner coreThe raised border protects the display against scratches and damagesAnti-bacterial protectionIntegrated holder for the Surface PenThe adjustable stand has different horizontal installation anglesCompatible with the uag shoulder strap and the Microsoft type coverFull access to all buttons, ports, camera and touch screenSuitable for medical use (certified and tested - 168 hours test with disinfectants)Meets U.S. military drop test standards (MIL STD 810G 516.6)Official "Designed for Surface" certificationMicrosoft Surface Pro 9 compatibility

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Microsoft

Suitable for

Surface Pro 9

Surface Pro 10

Surface Pro 11

Suitable for

33 cm (13")

Features

Shockproof

Pen holder

Built-in stand

Military-grade

Factory colour

Black

US DoD Military Standards

MIL-STD-810G

Suitable for

33 cm (13")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686680 Urban Armor Gear Metropolis SE Case Tablet PC cover Microsoft Surface Pro 9, Surface Pro 10, Surface Pro 11 33 cm (13")

Description

Urban Armor Gear Metropolis SE shock-resistant protective sleeve for the Microsoft Surface Pro 9Urban Armor Gear's protection solutions for the Microsoft Surface Pro offer military-tested shock protection, an adjustable stand, a surface pen holder & compatibility with the Microsoft type cover.

This text is machine translated.

Hints

Microsoft type cover not included

System requirements

  • Microsoft Surface Pro 9

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)